



0014567052 | |
|---|---|
DigiKey Part Number | WM14762-ND |
Manufacturer | |
Manufacturer Product Number | 0014567052 |
Description | CONN RCPT 5POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014567052 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 150.0µin (3.81µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 42 | 21,58286 Kč | 906,48 Kč |
| 84 | 20,55310 Kč | 1 726,46 Kč |
| 126 | 19,97310 Kč | 2 516,61 Kč |
| 252 | 19,01817 Kč | 4 792,58 Kč |
| 504 | 18,10994 Kč | 9 127,41 Kč |
| 1 008 | 17,24502 Kč | 17 382,98 Kč |
| 2 520 | 16,16571 Kč | 40 737,59 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |





