
0014562162 | |
|---|---|
DigiKey Part Number | 900-0014562162-ND |
Manufacturer | |
Manufacturer Product Number | 0014562162 |
Description | CONN RCPT 16POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562162 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 13 | 105,70077 Kč | 1 374,11 Kč |
| 26 | 100,64500 Kč | 2 616,77 Kč |
| 52 | 95,83981 Kč | 4 983,67 Kč |
| 104 | 91,26462 Kč | 9 491,52 Kč |
| 260 | 85,55069 Kč | 22 243,18 Kč |
| 507 | 81,61513 Kč | 41 378,87 Kč |
| 1 001 | 77,79350 Kč | 77 871,29 Kč |
| 2 509 | 72,91554 Kč | 182 945,09 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |











