



0014562082 | |
|---|---|
DigiKey Part Number | 23-0014562082-ND |
Manufacturer | |
Manufacturer Product Number | 0014562082 |
Description | CONN RCPT 8POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 54,02800 Kč | 540,28 Kč |
| 26 | 50,50808 Kč | 1 313,21 Kč |
| 52 | 48,08942 Kč | 2 500,65 Kč |
| 104 | 45,79385 Kč | 4 762,56 Kč |
| 260 | 42,92558 Kč | 11 160,65 Kč |
| 520 | 40,87706 Kč | 21 256,07 Kč |
| 1 014 | 38,99602 Kč | 39 541,96 Kč |
| 2 522 | 36,56991 Kč | 92 229,31 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |


























