



0014562064 | |
|---|---|
DigiKey Part Number | WM20961-ND |
Manufacturer | |
Manufacturer Product Number | 0014562064 |
Description | CONN RCPT 6POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 35,19300 Kč | 351,93 Kč |
| 25 | 32,97520 Kč | 824,38 Kč |
| 50 | 31,40040 Kč | 1 570,02 Kč |
| 100 | 29,89910 Kč | 2 989,91 Kč |
| 250 | 28,02476 Kč | 7 006,19 Kč |
| 500 | 26,68678 Kč | 13 343,39 Kč |
| 1 000 | 25,41304 Kč | 25 413,04 Kč |
| 2 500 | 23,82290 Kč | 59 557,25 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |



