
0014562046 | |
|---|---|
DigiKey Part Number | WM19420-ND |
Manufacturer | |
Manufacturer Product Number | 0014562046 |
Description | CONN RCPT 4POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562046 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 27,98600 Kč | 699,65 Kč |
| 50 | 26,64640 Kč | 1 332,32 Kč |
| 100 | 25,37400 Kč | 2 537,40 Kč |
| 250 | 23,78316 Kč | 5 945,79 Kč |
| 500 | 22,64760 Kč | 11 323,80 Kč |
| 1 590 | 20,87254 Kč | 33 187,34 Kč |
| 3 180 | 19,87698 Kč | 63 208,80 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |



