Similar

0014562037 | |
|---|---|
DigiKey Part Number | 0014562037-ND |
Manufacturer | |
Manufacturer Product Number | 0014562037 |
Description | CONN RCPT 3POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562037 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 24 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 3 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-103976-2 | TE Connectivity AMP Connectors | 2 174 | A34957-ND | 39,16125 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 19,60913 Kč | 82 358,35 Kč |
| Unit Price without VAT: | 19,60913 Kč |
|---|---|
| Unit Price with VAT: | 23,72705 Kč |



