Similar

0014562028 | |
|---|---|
DigiKey Part Number | 0014562028-ND |
Manufacturer | |
Manufacturer Product Number | 0014562028 |
Description | CONN RCPT 2POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562028 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-103958-2 | TE Connectivity AMP Connectors | 0 | A123196-ND | 8,13986 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 240 | 12,64665 Kč | 78 915,10 Kč |
| Unit Price without VAT: | 12,64665 Kč |
|---|---|
| Unit Price with VAT: | 15,30245 Kč |




