
0014450204 | |
|---|---|
DigiKey Part Number | 0014450204-ND |
Manufacturer | |
Manufacturer Product Number | 0014450204 |
Description | CONN PLUG 4POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014450204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 540 | 10,54306 Kč | 100 580,79 Kč |
| Unit Price without VAT: | 10,54306 Kč |
|---|---|
| Unit Price with VAT: | 12,75710 Kč |




