6 Position Rectangular Plug Connector IDC Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014445306

DigiKey Part Number
0014445306-ND
Manufacturer
Manufacturer Product Number
0014445306
Description
CONN PLUG 6POS IDC 22AWG GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Plug Connector IDC Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014445306 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Cable Termination
IDC
Series
Wire Type
Discrete or Ribbon Cable
Packaging
Tube
Wire Gauge
22 AWG
Part Status
Active
Features
Closed End
Connector Type
Plug
Contact Finish
Gold
Contact Type
Male Pin
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
6
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 10026,74420 Kč56 162,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,74420 Kč
Unit Price with VAT:32,36048 Kč