12 Position Rectangular Plug Connector IDC Tin 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014445212

DigiKey Part Number
0014445212-ND
Manufacturer
Manufacturer Product Number
0014445212
Description
CONN PLUG 12POS IDC 22AWG TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Plug Connector IDC Tin 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014445212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
12
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 02031,53653 Kč32 167,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,53653 Kč
Unit Price with VAT:38,15920 Kč