Direct

0014445206 | |
|---|---|
DigiKey Part Number | 0014445206-ND |
Manufacturer | |
Manufacturer Product Number | 0014445206 |
Description | CONN PLUG 6POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014445206 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 22 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Tin |
Contact Type Male Pin | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Positions 6 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-103950-5 | TE Connectivity AMP Connectors | 0 | 5-103950-5-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 18,29087 Kč | 38 410,83 Kč |
| Unit Price without VAT: | 18,29087 Kč |
|---|---|
| Unit Price with VAT: | 22,13195 Kč |




