Similar

0014442904 | |
|---|---|
DigiKey Part Number | 0014442904-ND |
Manufacturer | |
Manufacturer Product Number | 0014442904 |
Description | CONN PLUG 4POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014442904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 180 | 20,93520 Kč | 66 573,94 Kč |
| Unit Price without VAT: | 20,93520 Kč |
|---|---|
| Unit Price with VAT: | 25,33159 Kč |





