
0014442504 | |
|---|---|
DigiKey Part Number | WM25382-ND |
Manufacturer | |
Manufacturer Product Number | 0014442504 |
Description | CONN PLUG 4POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014442504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,97000 Kč | 27,97 Kč |
| 10 | 23,73600 Kč | 237,36 Kč |
| 25 | 22,24680 Kč | 556,17 Kč |
| 50 | 21,18480 Kč | 1 059,24 Kč |
| 100 | 20,17000 Kč | 2 017,00 Kč |
| 250 | 18,90728 Kč | 4 726,82 Kč |
| 500 | 18,00394 Kč | 9 001,97 Kč |
| 1 590 | 16,59274 Kč | 26 382,46 Kč |
| 3 180 | 15,80115 Kč | 50 247,66 Kč |
| Unit Price without VAT: | 27,97000 Kč |
|---|---|
| Unit Price with VAT: | 33,84370 Kč |




