
0014442107 | |
|---|---|
DigiKey Part Number | 0014442107-ND |
Manufacturer | |
Manufacturer Product Number | 0014442107 |
Description | CONN PLUG 7POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014442107 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 28 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 7 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 30,58744 Kč | 55 057,39 Kč |
| Unit Price without VAT: | 30,58744 Kč |
|---|---|
| Unit Price with VAT: | 37,01080 Kč |



