
0014442106 | |
|---|---|
DigiKey Part Number | 0014442106-ND |
Manufacturer | |
Manufacturer Product Number | 0014442106 |
Description | CONN PLUG 6POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014442106 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 28 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 6 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 25,00525 Kč | 52 511,03 Kč |
| Unit Price without VAT: | 25,00525 Kč |
|---|---|
| Unit Price with VAT: | 30,25635 Kč |



