



0014441204 | |
|---|---|
DigiKey Part Number | WM19418-ND |
Manufacturer | |
Manufacturer Product Number | 0014441204 |
Description | CONN PLUG 4POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014441204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 25 | 21,86320 Kč | 546,58 Kč |
| 50 | 20,81320 Kč | 1 040,66 Kč |
| 100 | 19,82000 Kč | 1 982,00 Kč |
| 250 | 18,57820 Kč | 4 644,55 Kč |
| 500 | 17,69040 Kč | 8 845,20 Kč |
| 1 590 | 16,30382 Kč | 25 923,07 Kč |
| 3 180 | 15,52591 Kč | 49 372,39 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |




