



0014441202 | |
|---|---|
DigiKey Part Number | WM19417-ND |
Manufacturer | |
Manufacturer Product Number | 0014441202 |
Description | CONN PLUG 2POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014441202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,56000 Kč | 12,56 Kč |
| 10 | 10,74200 Kč | 107,42 Kč |
| 25 | 10,06320 Kč | 251,58 Kč |
| 50 | 9,57980 Kč | 478,99 Kč |
| 104 | 9,09587 Kč | 945,97 Kč |
| 312 | 8,41692 Kč | 2 626,08 Kč |
| 520 | 8,11888 Kč | 4 221,82 Kč |
| 1 040 | 7,73097 Kč | 8 040,21 Kč |
| 2 600 | 7,24687 Kč | 18 841,86 Kč |
| Unit Price without VAT: | 12,56000 Kč |
|---|---|
| Unit Price with VAT: | 15,19760 Kč |



