
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Blade Type Contacts | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90 787,58000 Kč | 90 787,58 Kč |
| Unit Price without VAT: | 90 787,58000 Kč |
|---|---|
| Unit Price with VAT: | 109 852,97180 Kč |


