Similar
Similar
Similar
Similar
Similar
Similar
Similar

0010977125 | |
|---|---|
DigiKey Part Number | 0010977125-ND |
Manufacturer | |
Manufacturer Product Number | 0010977125 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010977125 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.520" (13.21mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-102977-0-06 | TE Connectivity AMP Connectors | 0 | A26534-06-ND | 0,00000 Kč | Similar |
| 4-103322-0-06 | TE Connectivity AMP Connectors | 0 | A26536-06-ND | 21,48000 Kč | Similar |
| 5-146252-6 | TE Connectivity AMP Connectors | 4 776 | 5-146252-6-ND | 56,94000 Kč | Similar |
| 77313-122-12LF | Amphenol CS (FCI) | 0 | 77313-122-12LF-ND | 11,09982 Kč | Similar |
| 77313-124-12LF | Amphenol CS (FCI) | 114 | 609-77313-124-12LF-ND | 18,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,75593 Kč | 48 145,75 Kč |
| Unit Price without VAT: | 13,75593 Kč |
|---|---|
| Unit Price with VAT: | 16,64468 Kč |






