Connector Header Through Hole 60 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010897601

DigiKey Part Number
WM50022-60-ND
Manufacturer
Manufacturer Product Number
0010897601
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.107" (2.71mm)
Overall Contact Length
0.437" (11.10mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1074,29100 Kč742,91 Kč
10059,32140 Kč5 932,14 Kč
50052,00868 Kč26 004,34 Kč
1 00049,46646 Kč49 466,46 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 19900
Unit Price: 104,13000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1848
Unit Price: 11,76000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 899
Unit Price: 14,28000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 536
Unit Price: 16,80000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 1022
Unit Price: 19,32000 Kč