0010897440 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 49,98000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 55,85000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 73,28000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 77,06000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 81,47000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 98,90000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 108,56000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 34,65000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 46,83000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 62,15000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 66,56000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 70,55000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 92,18000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 96,80000 Kč
Datasheet
Connector Header Through Hole 44 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010897440

DigiKey Part Number
0010897440-ND
Manufacturer
Manufacturer Product Number
0010897440
Description
CONN HEADER VERT 44POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 44 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897440 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.107" (2.71mm)
Overall Contact Length
0.437" (11.10mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 10052,34641 Kč109 927,46 Kč
Unit Price without VAT:52,34641 Kč
Unit Price with VAT:63,33916 Kč