
0010181091 | |
|---|---|
DigiKey Part Number | 0010181091-ND |
Manufacturer | |
Manufacturer Product Number | 0010181091 |
Description | CONN HDR 9POS 0.198 TIN PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header Connector 0.198" (5.03mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0010181091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 3 | |
Row Spacing - Mating | 0.198" (5.03mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insulation Color | Black | |
Insulation Height | 0.421" (10.70mm) | |
Contact Length - Post | 0.170" (4.32mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Polyester | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | 35,88505 Kč | 34 987,92 Kč |
| Unit Price without VAT: | 35,88505 Kč |
|---|---|
| Unit Price with VAT: | 43,42091 Kč |





