
0010012169 | |
|---|---|
DigiKey Part Number | 0010012169-ND |
Manufacturer | |
Manufacturer Product Number | 0010012169 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 8,36178 Kč | 75 256,02 Kč |
| Unit Price without VAT: | 8,36178 Kč |
|---|---|
| Unit Price with VAT: | 10,11775 Kč |

