
0010012139 | |
|---|---|
DigiKey Part Number | 0010012139-ND |
Manufacturer | |
Manufacturer Product Number | 0010012139 |
Description | CONN RCPT HSG 13POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 5,42785 Kč | 70 562,05 Kč |
| Unit Price without VAT: | 5,42785 Kč |
|---|---|
| Unit Price with VAT: | 6,56770 Kč |

