5 Position Rectangular Housing Connector Receptacle Natural 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle Natural 0.200" (5.08mm)
0010011054
0010011054

0010011054

DigiKey Part Number
WM2344-ND
Manufacturer
Manufacturer Product Number
0010011054
Description
CONN RCPT HSG 5POS 5.08MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
0010011054 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 568 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0001,53254 Kč3 065,08 Kč
Unit Price without VAT:1,53254 Kč
Unit Price with VAT:1,85437 Kč

Other Suppliers on DigiKey

2 568In Stock
Ships from WEC