cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008580104

DigiKey Part Number
0008580104-ND
Manufacturer
Manufacturer Product Number
0008580104
Description
CONN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 00020,41774 Kč142 924,18 Kč
Manufacturers Standard Package
Unit Price without VAT:20,41774 Kč
Unit Price with VAT:24,70547 Kč