
0008560113 | |
---|---|
DigiKey Part Number | 0008560113-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0008560113 |
Description | CONN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008560113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
21 000 | 10,48012 Kč | 220 082,52 Kč |
Unit Price without VAT: | 10,48012 Kč |
---|---|
Unit Price with VAT: | 12,68095 Kč |