
0008550112 | |
|---|---|
DigiKey Part Number | 0008550112-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0008550112 |
Description | CONN 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008550112 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | 1,34273 Kč | 37 596,44 Kč |
| Unit Price without VAT: | 1,34273 Kč |
|---|---|
| Unit Price with VAT: | 1,62470 Kč |





