



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,93200 Kč | 179,32 Kč |
| 30 | 16,59533 Kč | 497,86 Kč |
| 50 | 16,00460 Kč | 800,23 Kč |
| 100 | 15,24030 Kč | 1 524,03 Kč |
| 250 | 14,28452 Kč | 3 571,13 Kč |
| 500 | 13,60250 Kč | 6 801,25 Kč |
| 1 000 | 12,95304 Kč | 12 953,04 Kč |
| 2 500 | 12,14205 Kč | 30 355,12 Kč |
| 5 000 | 11,56272 Kč | 57 813,60 Kč |
| Unit Price without VAT: | 17,93200 Kč |
|---|---|
| Unit Price with VAT: | 21,69772 Kč |











