



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,33600 Kč | 163,36 Kč |
| 30 | 15,11867 Kč | 453,56 Kč |
| 50 | 14,58100 Kč | 729,05 Kč |
| 100 | 13,88390 Kč | 1 388,39 Kč |
| 250 | 13,01456 Kč | 3 253,64 Kč |
| 500 | 12,39260 Kč | 6 196,30 Kč |
| 1 000 | 11,80067 Kč | 11 800,67 Kč |
| 2 500 | 11,06183 Kč | 27 654,58 Kč |
| 5 000 | 10,53402 Kč | 52 670,10 Kč |
| Unit Price without VAT: | 16,33600 Kč |
|---|---|
| Unit Price with VAT: | 19,76656 Kč |











