0006660017 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 742
Unit Price: 27,51000 Kč
Datasheet
Red 28 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
0006660017
0006660017

0006660017

DigiKey Part Number
WM12934-ND
Manufacturer
Manufacturer Product Number
0006660017
Description
PRE-CRIMPED LEAD PICOBLADE FEMA
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Contact End
Socket to Pin
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes