Parametric Equivalent
Parametric Equivalent

0003097024 | |
|---|---|
DigiKey Part Number | 0003097024-ND |
Manufacturer | |
Manufacturer Product Number | 0003097024 |
Description | CONN PLUG HSG 2POS 6.30MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003097024 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0003097022 | Molex | 0 | WM13081-ND | 6,99000 Kč | Parametric Equivalent |
| 0050361688 | Molex | 0 | 0050361688-ND | 1,83784 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,13344 Kč | 37 601,28 Kč |
| Unit Price without VAT: | 3,13344 Kč |
|---|---|
| Unit Price with VAT: | 3,79146 Kč |

















