



0003091153 | |
|---|---|
DigiKey Part Number | WM19392-ND |
Manufacturer | |
Manufacturer Product Number | 0003091153 |
Description | CONN RCPT HSG 15POS 5.03MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.198" (5.03mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 25 | 18,99880 Kč | 474,97 Kč |
| 50 | 18,08760 Kč | 904,38 Kč |
| 100 | 17,22260 Kč | 1 722,26 Kč |
| 250 | 16,14328 Kč | 4 035,82 Kč |
| 500 | 15,37264 Kč | 7 686,32 Kč |
| 1 000 | 14,63855 Kč | 14 638,55 Kč |
| 3 000 | 13,54679 Kč | 40 640,37 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |






