Yellow 20 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-11-Y0

DigiKey Part Number
0002062101-11-Y0-ND
Manufacturer
Manufacturer Product Number
0002062101-11-Y0
Description
11" PRE-CRIMP A2102 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,47600 Kč154,76 Kč
3014,30667 Kč429,20 Kč
5013,79980 Kč689,99 Kč
10013,14050 Kč1 314,05 Kč
25012,31660 Kč3 079,15 Kč
50011,72864 Kč5 864,32 Kč
1 00011,16842 Kč11 168,42 Kč
2 50010,46918 Kč26 172,95 Kč
5 0009,96968 Kč49 848,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,47600 Kč
Unit Price with VAT:18,72596 Kč
Alternate Color
11" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 15,47600 Kč
11" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 15,47600 Kč
11" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 15,47600 Kč
11" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 15,47600 Kč
11" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 15,47600 Kč
Alternate Length
2" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 10,79300 Kč
3" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 11,31800 Kč
4" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 11,84300 Kč
5" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 12,36800 Kč
6" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 12,89300 Kč