



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,21600 Kč | 222,16 Kč |
| 30 | 20,55700 Kč | 616,71 Kč |
| 50 | 19,82640 Kč | 991,32 Kč |
| 100 | 18,87930 Kč | 1 887,93 Kč |
| 250 | 17,69544 Kč | 4 423,86 Kč |
| 500 | 16,85048 Kč | 8 425,24 Kč |
| 1 000 | 16,04583 Kč | 16 045,83 Kč |
| 2 500 | 15,04146 Kč | 37 603,65 Kč |
| 5 000 | 14,32387 Kč | 71 619,35 Kč |
| Unit Price without VAT: | 22,21600 Kč |
|---|---|
| Unit Price with VAT: | 26,88136 Kč |











