White 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-10-W4-D

DigiKey Part Number
0002062101-10-W4-D-ND
Manufacturer
Manufacturer Product Number
0002062101-10-W4-D
Description
10" PRE-CRIMP R3070 WHITE
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,39700 Kč213,97 Kč
3019,80100 Kč594,03 Kč
5019,09980 Kč954,99 Kč
10018,18430 Kč1 818,43 Kč
25017,04532 Kč4 261,33 Kč
50016,23104 Kč8 115,52 Kč
1 00015,45621 Kč15 456,21 Kč
2 50014,48870 Kč36 221,75 Kč
5 00013,79758 Kč68 987,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,39700 Kč
Unit Price with VAT:25,89037 Kč
Alternate Color
10" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 21,39700 Kč
10" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 21,39700 Kč
10" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 21,39700 Kč
10" PRE-CRIMP A3070 GREEN
In-Stock: 0
Unit Price: 21,39700 Kč
10" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 21,39700 Kč
Alternate Length
2" PRE-CRIMP A3070 WHITE
In-Stock: 0
Unit Price: 14,76200 Kč
3" PRE-CRIMP A3070 WHITE
In-Stock: 0
Unit Price: 15,60200 Kč
4" PRE-CRIMP A3070 WHITE
In-Stock: 0
Unit Price: 16,44100 Kč
5" PRE-CRIMP A3070 WHITE
In-Stock: 0
Unit Price: 17,28100 Kč
6" PRE-CRIMP A3070 WHITE
In-Stock: 0
Unit Price: 18,10000 Kč