



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,75900 Kč | 197,59 Kč |
| 30 | 18,28233 Kč | 548,47 Kč |
| 50 | 17,63420 Kč | 881,71 Kč |
| 100 | 16,79000 Kč | 1 679,00 Kč |
| 250 | 15,73844 Kč | 3 934,61 Kč |
| 500 | 14,98628 Kč | 7 493,14 Kč |
| 1 000 | 14,27087 Kč | 14 270,87 Kč |
| 2 500 | 13,37749 Kč | 33 443,72 Kč |
| 5 000 | 12,73940 Kč | 63 697,00 Kč |
| Unit Price without VAT: | 19,75900 Kč |
|---|---|
| Unit Price with VAT: | 23,90839 Kč |











