



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,22100 Kč | 122,21 Kč |
| 30 | 11,31100 Kč | 339,33 Kč |
| 50 | 10,90640 Kč | 545,32 Kč |
| 100 | 10,38560 Kč | 1 038,56 Kč |
| 250 | 9,73384 Kč | 2 433,46 Kč |
| 500 | 9,26894 Kč | 4 634,47 Kč |
| 1 000 | 8,82609 Kč | 8 826,09 Kč |
| 2 500 | 8,27346 Kč | 20 683,65 Kč |
| 5 000 | 7,87866 Kč | 39 393,30 Kč |
| Unit Price without VAT: | 12,22100 Kč |
|---|---|
| Unit Price with VAT: | 14,78741 Kč |











