Red 20 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-06-R0-D

DigiKey Part Number
0002062101-06-R0-D-ND
Manufacturer
Manufacturer Product Number
0002062101-06-R0-D
Description
6" PRE-CRIMP A2102 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,12600 Kč161,26 Kč
3014,92967 Kč447,89 Kč
5014,40040 Kč720,02 Kč
10013,71170 Kč1 371,17 Kč
25012,85076 Kč3 212,69 Kč
50012,23722 Kč6 118,61 Kč
1 00011,65284 Kč11 652,84 Kč
2 50010,92324 Kč27 308,10 Kč
5 00010,40207 Kč52 010,35 Kč
Manufacturers Standard Package
Unit Price without VAT:16,12600 Kč
Unit Price with VAT:19,51246 Kč
Alternate Color
6" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 16,12600 Kč
6" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 16,12600 Kč
6" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 16,12600 Kč
6" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 16,12600 Kč
6" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 16,12600 Kč
Alternate Length
2" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 14,09000 Kč
3" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 14,59400 Kč
4" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 15,11900 Kč
5" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 15,62300 Kč
8" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 17,15500 Kč
Assembly Component