



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,46000 Kč | 134,60 Kč |
| 30 | 12,45867 Kč | 373,76 Kč |
| 50 | 12,01500 Kč | 600,75 Kč |
| 100 | 11,43970 Kč | 1 143,97 Kč |
| 250 | 10,72324 Kč | 2 680,81 Kč |
| 500 | 10,21090 Kč | 5 105,45 Kč |
| 1 000 | 9,72333 Kč | 9 723,33 Kč |
| 2 500 | 9,11439 Kč | 22 785,98 Kč |
| 5 000 | 8,67948 Kč | 43 397,40 Kč |
| Unit Price without VAT: | 13,46000 Kč |
|---|---|
| Unit Price with VAT: | 16,28660 Kč |











