



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,44100 Kč | 164,41 Kč |
| 30 | 15,20967 Kč | 456,29 Kč |
| 50 | 14,66920 Kč | 733,46 Kč |
| 100 | 13,96790 Kč | 1 396,79 Kč |
| 250 | 13,09184 Kč | 3 272,96 Kč |
| 500 | 12,46652 Kč | 6 233,26 Kč |
| 1 000 | 11,87101 Kč | 11 871,01 Kč |
| 2 500 | 11,12785 Kč | 27 819,62 Kč |
| 5 000 | 10,59689 Kč | 52 984,45 Kč |
| Unit Price without VAT: | 16,44100 Kč |
|---|---|
| Unit Price with VAT: | 19,89361 Kč |











