Socket Contact Tin 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002061141

DigiKey Part Number
0002061141-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002061141
Description
CONN SOCKET 24-30AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-30 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80 0000,58123 Kč46 498,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,58123 Kč
Unit Price with VAT:0,70329 Kč