Red 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-12-R9-D

DigiKey Part Number
0002061101-12-R9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-12-R9-D
Description
12" PRE-CRIMP A2103 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,19000 Kč321,90 Kč
3029,78900 Kč893,67 Kč
5028,72940 Kč1 436,47 Kč
10027,35830 Kč2 735,83 Kč
25025,64360 Kč6 410,90 Kč
50024,41900 Kč12 209,50 Kč
1 00023,25361 Kč23 253,61 Kč
2 50021,79828 Kč54 495,70 Kč
5 00020,75871 Kč103 793,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,19000 Kč
Unit Price with VAT:38,94990 Kč
Alternate Color
12" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 32,19000 Kč
12" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 32,19000 Kč
12" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 32,19000 Kč
12" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 32,19000 Kč
12" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 32,19000 Kč
Alternate Length
6" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 23,49700 Kč
2" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 17,51200 Kč
8" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 26,41500 Kč
3" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 19,02400 Kč
4" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 20,53600 Kč
Assembly Component