



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,36500 Kč | 173,65 Kč |
| 30 | 16,06333 Kč | 481,90 Kč |
| 50 | 15,49660 Kč | 774,83 Kč |
| 100 | 14,75530 Kč | 1 475,53 Kč |
| 250 | 13,83096 Kč | 3 457,74 Kč |
| 500 | 13,16994 Kč | 6 584,97 Kč |
| 1 000 | 12,54106 Kč | 12 541,06 Kč |
| 2 500 | 11,75586 Kč | 29 389,65 Kč |
| 5 000 | 11,19500 Kč | 55 975,00 Kč |
| Unit Price without VAT: | 17,36500 Kč |
|---|---|
| Unit Price with VAT: | 21,01165 Kč |











