



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,22400 Kč | 232,24 Kč |
| 30 | 21,49500 Kč | 644,85 Kč |
| 50 | 20,72920 Kč | 1 036,46 Kč |
| 100 | 19,73810 Kč | 1 973,81 Kč |
| 250 | 18,50176 Kč | 4 625,44 Kč |
| 500 | 17,61858 Kč | 8 809,29 Kč |
| 1 000 | 16,77740 Kč | 16 777,40 Kč |
| 2 500 | 15,72708 Kč | 39 317,70 Kč |
| 5 000 | 14,97699 Kč | 74 884,95 Kč |
| Unit Price without VAT: | 23,22400 Kč |
|---|---|
| Unit Price with VAT: | 28,10104 Kč |











