Blue 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-04-L9-D

DigiKey Part Number
0002061101-04-L9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-04-L9-D
Description
4" PRE-CRIMP A2103 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,53600 Kč205,36 Kč
3018,98933 Kč569,68 Kč
5018,31860 Kč915,93 Kč
10017,44300 Kč1 744,30 Kč
25016,34904 Kč4 087,26 Kč
50015,56792 Kč7 783,96 Kč
1 00014,82480 Kč14 824,80 Kč
2 50013,89673 Kč34 741,82 Kč
5 00013,23382 Kč66 169,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20,53600 Kč
Unit Price with VAT:24,84856 Kč
Alternate Length
6" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 23,49700 Kč
2" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 17,51200 Kč
8" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 26,41500 Kč
3" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 19,02400 Kč
10" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 29,31300 Kč
Assembly Component