



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,94800 Kč | 119,48 Kč |
| 30 | 11,05200 Kč | 331,56 Kč |
| 50 | 10,66280 Kč | 533,14 Kč |
| 100 | 10,15040 Kč | 1 015,04 Kč |
| 250 | 9,51460 Kč | 2 378,65 Kč |
| 500 | 9,05980 Kč | 4 529,90 Kč |
| 1 000 | 8,62703 Kč | 8 627,03 Kč |
| 2 500 | 8,08675 Kč | 20 216,88 Kč |
| 5 000 | 7,70081 Kč | 38 504,05 Kč |
| Unit Price without VAT: | 11,94800 Kč |
|---|---|
| Unit Price with VAT: | 14,45708 Kč |











