Coaxial Cable 19 AWG Enter Number of Feet in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000671141

DigiKey Part Number
MTF1029-DS-ND
Manufacturer
Manufacturer Product Number
1000671141
Description
CABLE COAXIAL 19AWG FEET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 19 AWG Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1000671141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex - Temp Flex
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
19 AWG
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene, Tinted (FEP)
Jacket (Insulation) Diameter
0.158" (4.01mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Perfluoroalkoxy (PFA)
Dielectric Diameter
0.117" (2.97mm)
Shield Material
Copper, Silver Coated
Shield Coverage
-
VoP, Velocity of Propagation
70.0
Operating Temperature
-65°C ~ 165°C
Spool Size
5000.0' (1524.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1342,27000 Kč342,27 Kč
5305,52000 Kč1 527,60 Kč
10290,75900 Kč2 907,59 Kč
25272,20960 Kč6 805,24 Kč
50258,83820 Kč12 941,91 Kč
100246,01260 Kč24 601,26 Kč
Manufacturers Standard Package
Unit Price without VAT:342,27000 Kč
Unit Price with VAT:414,14670 Kč
Alternate Length
CABLE COAXIAL 19AWG 200'
In-Stock: 0
Unit Price:
CABLE COAXIAL 19AWG 100'
In-Stock: 1
Unit Price: 12 545,68000 Kč
CABLE COAXIAL 19AWG 50'
In-Stock: 0
Unit Price:
CABLE COAXIAL 19AWG 25'
In-Stock: 11
Unit Price: 3 449,13000 Kč
CABLE COAXIAL 19AWG 10'
In-Stock: 0
Unit Price: 1 462,93000 Kč