Coaxial Cable 24 AWG 200.0' (60.96m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000671086

DigiKey Part Number
MTF1028-200-ND
Manufacturer
Manufacturer Product Number
1000671086
Description
CABLE COAXIAL 24AWG 200'
Customer Reference
Detailed Description
Coaxial Cable 24 AWG 200.0' (60.96m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex - Temp Flex
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Coaxial
Cable Group
-
Wire Gauge
24 AWG
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene, Tinted (FEP)
Jacket (Insulation) Diameter
0.101" (2.57mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
200.0' (60.96m)
Jacket Color
-
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Perfluoroalkoxy (PFA)
Dielectric Diameter
0.065" (1.65mm)
Shield Material
Copper, Silver Coated
Shield Coverage
-
VoP, Velocity of Propagation
70.0
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE COAXIAL 24AWG 100'
In-Stock: 0
Unit Price:
CABLE COAXIAL 24AWG 50'
In-Stock: 0
Unit Price:
CABLE COAXIAL 24AWG 25'
In-Stock: 0
Unit Price:
CABLE COAXIAL 24AWG 10'
In-Stock: 0
Unit Price:
CABLE COAXIAL 24AWG 5'
In-Stock: 3
Unit Price: 515,92000 Kč