
1000660053 | |
|---|---|
DigiKey Part Number | MTF1020-50-ND |
Manufacturer | |
Manufacturer Product Number | 1000660053 |
Description | CABLE COAXIAL 30AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Molex - Temp Flex | Length 50.0' (15.24m) |
Series | Jacket Color Black |
Packaging Spool | Conductor Material Copper, Silver Coated |
Part Status Discontinued at DigiKey | Dielectric Material Fluorinated Ethylene Propylene (FEP) |
Cable Type Coaxial | Dielectric Diameter 0.034" (0.86mm) |
Wire Gauge 30 AWG | Shield Material Copper, Silver Coated |
Conductor Strand 7 Strands / 38 AWG | Shield Coverage 95% |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.071" (1.80mm) | Base Product Number |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 534,99000 Kč | 2 534,99 Kč |
| 2 | 2 412,14500 Kč | 4 824,29 Kč |
| 3 | 2 342,69667 Kč | 7 028,09 Kč |
| 5 | 2 257,52400 Kč | 11 287,62 Kč |
| 7 | 2 202,81714 Kč | 15 419,72 Kč |
| 10 | 2 146,05200 Kč | 21 460,52 Kč |
| 25 | 2 005,61520 Kč | 50 140,38 Kč |
| 50 | 1 904,32820 Kč | 95 216,41 Kč |
| 100 | 1 807,07280 Kč | 180 707,28 Kč |
| Unit Price without VAT: | 2 534,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 067,33790 Kč |





